3M 1182C Precision Shaped Ceramic Grain Grinding Disc, 180 mm, 60+ Grit 25
- RS Stock No.:
- 625-893
- Mfr. Part No.:
- 7100349667
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€201.25
(exc. VAT)
€247.54
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.25 | €8.05 |
*price indicative
- RS Stock No.:
- 625-893
- Mfr. Part No.:
- 7100349667
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 180mm | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | Orange | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 500rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | ANSI, SEAM, OSHA | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Grinding Disc | ||
Disc Diameter 180mm | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour Orange | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 500rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals ANSI, SEAM, OSHA | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 180mm Disc Diameter, 60 Grit - 7100349667
This Fibre disc is a high-performance abrasive intended for industrial grinding and metalworking. It employs a precision-shaped ceramic grain to sustain Sharp cutting points and operate with reduced thermal transfer, making it suitable for heavy-duty material removal in automated and manual environments. The product is supplied in packs suited to continuous production settings and features a fibrous backing and a central hole for mounting.
Features & Benefits
• Precision-shaped ceramic grain increases cutting efficiency and life
• Stiff Fibre backing resists tearing under medium-to-high pressure
• Low heat generation reduces risk of metal discolouration
• Consistent abrasive wear supports predictable part completion rates
• Strong resin bond endures robotic and high-load operations
• Stiff Fibre backing resists tearing under medium-to-high pressure
• Low heat generation reduces risk of metal discolouration
• Consistent abrasive wear supports predictable part completion rates
• Strong resin bond endures robotic and high-load operations
Applications
• Suitable for weld removal on steel components
• Ideal for bevel preparation in fabrication lines
• Used for general surface grinding in mechanical workshops
• Can be used with robotic grinding cells in automation set-ups
• Suitable for deburring and edge blending in electrical assemblies
• Ideal for bevel preparation in fabrication lines
• Used for general surface grinding in mechanical workshops
• Can be used with robotic grinding cells in automation set-ups
• Suitable for deburring and edge blending in electrical assemblies
What mounting Interface does it require?
It mounts via a 22mm centre hole compatible with standard 22mm spindles and adapters.
How does the abrasive perform under sustained load?
The ceramic mineral structure fractures to renew Sharp points, maintaining cutting speed during prolonged medium-to-high pressure operations.
Is this disc suitable for reducing changeovers in production?
Yes, its maintained abrasive sharpness and Durable construction aim to increase parts completed per disc and decrease replacement frequency.
What colour identifies the abrasive type?
The discs are supplied in an Orange colour to distinguish them within an abrasive inventory.
What pack quantity is provided for continuous operations?
The product is available as 100 per pack to support ongoing industrial use.
Related links
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50