PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc, 125 mm, 60 Grit 10 Each

Subtotal (1 box of 10 units)*

€38.21

(exc. VAT)

€47.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€38.21€3.821

*price indicative

RS Stock No.:
860-550
Mfr. Part No.:
67666125
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Backing Material

Fibre

Sub Type

Flap Disc

Product Type

Flap Disc

Disc Diameter

125mm

Abrasive Material

Zirconia Aluminium

Grit Size

60

Colour

Blue

Quantity Per Package

10Each

Maximum Safe Speed

12200rpm

Centre Hole Size

22.23mm

Series

POLIFAN

COO (Country of Origin):
DE
The PFERD Rüggeberg France PFERD Universal Bench Grinding Wheel have been adapted to the standard bench grinders on the market. The HSS design is particularly suitable for sharpening HSS pilot drills or machining other high-alloy steels.

Long tool life

High dimensional stability

High abrasive performance

Integrated adapter sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy