3M Aluminium Oxide Abrasive Disc Abrasive Disc, 76 mm, Coarse Grade, 25 Grit
- RS Stock No.:
- 146-9015
- Mfr. Part No.:
- 7000000756
- Manufacturer:
- 3M
Subtotal (1 box of 25 units)*
€92.50
(exc. VAT)
€113.78
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €92.50 | €3.70 |
*price indicative
- RS Stock No.:
- 146-9015
- Mfr. Part No.:
- 7000000756
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Brown | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 76mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Brown | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Abrasive Disc, Non-Woven Construction, 6.35mm Thickness - Scotch-Brite Roloc Series - 7000000756
Put the final touches on your work using this abrasive disc from 3M. As it's made of aluminium oxide, it delivers the fast cutting rate needed to remove excess bits and pieces, revealing a smoother layer underneath. A non-woven construction enables air circulation to keep things running cool. The disc includes a fibre backing that's flexible enough to fit around irregular surfaces. Thanks to the coarse abrasive grade, this disc is handy for sanding, deburring and finishing tasks.
Features & Benefits
• Diameter of 76mm suits small and fiddly items
• Integrated quick-change Roloc system for rapid assembly with your power tool
• Thickness of 6.35mm reduces the risk of tears
Applications
• DIY repairs
• Paint preparation
• Woodworking
• Interior decoration
What's the maximum speed capacity of this disc?
This disc has a maximum safe speed of 18,000rpm, so you can trust it to withstand high-speed rotation without overheating.
Related links
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 25 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25 Per Pack
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25