3M Silicon Carbide Abrasive Disc Sanding Disc, 76 mm, Extra Coarse Grade, 10 Grit
- RS Stock No.:
- 179-3456
- Mfr. Part No.:
- 18350
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
€77.68
(exc. VAT)
€95.55
(inc. VAT)
In Stock
- Plus 190 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €7.768 | €77.68 |
*price indicative
- RS Stock No.:
- 179-3456
- Mfr. Part No.:
- 18350
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 76mm | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 10 | |
| Colour | Black | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 76mm | ||
Abrasive Material Silicon Carbide | ||
Grit Size 10 | ||
Colour Black | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
3M Abrasive Disc, 15,000rpm Maximum Speed, Silicone Carbide Material - Scotch-Brite Series - 18350
Need a tough workmate to remove paint, rust and welding scales without damaging your base metals? Choose this abrasive disc from 3M to tackle your heavy-duty scuffing jobs. Its rugged, load-resistant silicone carbide construction supports consistent cutting action for even coating removal. The open-web material stays cool, so you can count on reliable performance during lengthy tasks. Thanks to the integrated Roloc attachment system, you can change discs in a trice.
Features & Benefits
• Extra-coarse grade to tackle tough spots
• 10 discs per pack gives you a ready supply for large or multiple projects
• 76mm disc diameter is small enough to reach into tricky areas
Applications
• Metalworks
• Shipyards
• Aerospace applications
• Vehicle customisation and repairs
• Construction sites
At what speeds can this abrasive disc rotate on a power tool?
The item handles orbit speeds of up to 12,000rpm, which means you can use it with heavy-duty tools and for tough applications.
Related links
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Non-Woven Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Strip Disc is a highly flexible disc alternative to wire Extra Coarse Grade, 1