3M Cubitron II Ceramic Sanding Disc Abrasive Disc, 150 mm, Medium Grade, P80 Grit 50 Per Pack

Subtotal (1 box of 50 units)*

€63.10

(exc. VAT)

€77.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€1.262€63.10

*price indicative

RS Stock No.:
179-3467
Mfr. Part No.:
86824
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Film

Sub Type

Sanding Disc

Disc Diameter

150mm

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

P80

Colour

Purple

Grade

Medium

Maximum Safe Speed

10000rpm

Quantity Per Package

50Per Pack

Standards/Approvals

No

Series

Cubitron II

3M Cubitron II Series Abrasive Disc, 152mm Diameter, 0.07mm Thickness - 86824


This abrasive disc is a high-performing sanding solution designed for finishing and surface preparation tasks. With a diameter of 152mm and a thickness of 0.07mm, this round sanding disc utilises advanced ceramic materials for effective material removal. The medium grit P80 rating makes it an ideal choice for various applications in the automation, electronics, and mechanical industries.

Features & Benefits


• Cuts faster, increasing productivity and throughput

• Longer-lasting, reducing the frequency of disc changes

• Consistent finish quality, minimising rework

• Durable ceramic material, enhancing abrasive performance

• High maximum safe speed of 12000rpm for efficient use

• Designed for a wide range of surface preparation tasks

Applications


• Used for finishing work on wood and other materials

• Ideal for sanding requiring consistent results

• Suitable for surface preparation in various industrial settings

• Utilised in automotive and manufacturing processes

• Helpful in maintenance tasks across different sectors

How does the design of this sanding disc enhance its performance?


The triangular-shaped ceramic grains continuously fracture during use, creating sharp points that penetrate the material efficiently. This design ensures even wear and reduces the overall cost by providing longer disc life.

What are the advantages of using this medium grit sanding disc compared to conventional options?


This disc improves operational efficiency by offering faster material removal and significantly longer life compared to traditional abrasives, reducing the need for frequent changes and downtime.

Is this abrasive disc suitable for all types of materials?


While primarily designed for wood and metal, its performance may vary on different surfaces. Testing on a sample piece is recommended to ensure compatibility with specific materials and finishing standards.

Q. How long does this disc last?


A. The 3M™ 775L has Cubitron II™ abrasive blend that not only cuts twice as fast but lasts 6 times as long as conventional abrasive discs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy