3M Cubitron II Ceramic Sanding Disc Abrasive Disc, 150 mm, 320+ Grade, P320 Grit 50 Per Pack
- RS Stock No.:
- 179-3497
- Mfr. Part No.:
- 47082
- Manufacturer:
- 3M
Subtotal (1 box of 50 units)*
€63.70
(exc. VAT)
€78.35
(inc. VAT)
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.274 | €63.70 |
*price indicative
- RS Stock No.:
- 179-3497
- Mfr. Part No.:
- 47082
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Film | |
| Abrasive Material | Ceramic | |
| Grit Size | P320 | |
| Grade | 320 | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 10000rpm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Film | ||
Abrasive Material Ceramic | ||
Grit Size P320 | ||
Grade 320 | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 10000rpm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
3M Cubitron II Series Abrasive Disc, 152mm Disc Diameter, P320 Grit size - 47082
This abrasive disc is designed for precision sanding and finishing tasks. With a diameter of 152mm and a thickness of 0.07mm, it is an ideal choice for surface preparation and finishing applications. The innovative design incorporates advanced ceramic materials to enhance performance and longevity.
Features & Benefits
• Cuts faster, increasing productivity during sanding tasks
• Lasts significantly longer, reducing replacement frequency
• Consistently delivers high-quality finishes with minimal rework
• Designed with triangular-shaped grains for effective material removal
• Can withstand a maximum speed of 12,000rpm for high-speed applications
• Sold in packs of 50 for extensive use across various projects
Applications
• Utilised for finishing work on metals and wood
• Effective for surface preparation during machining operations
• Suitable for use in mechanical and automation industries
• Ideal for sanding tasks where consistency is crucial
• Can be used with orbital sanders for an efficient sanding process
What grit size is suitable for delicate finishing tasks?
The 320+ grit size is specifically designed for fine sanding tasks, providing a smooth finish on various materials.
How does the abrasive material enhance the disc's performance?
The ceramic abrasive material is designed to fracture in a controlled manner, ensuring sustained performance and efficient cutting throughout its lifespan.
What are the dimensions of the disc and how do they influence usage?
With a diameter of 152mm, the disc is well-suited for standard sanding equipment, allowing for versatile application across different projects.
What safety considerations should be noted while using this disc?
It is important to adhere to the maximum safe speed of 12,000rpm to ensure safe operation and prevent potential hazards during use.
How long does this disc last?
The 3M™ 775L has Cubitron II™ abrasive blend that not only cuts twice as fast but lasts 6 times as long as conventional abrasive discs.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, P320 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 300
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 240+ Grade, P240 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, P120 Grit 50 Per Pack