Makita Aluminium Oxide Abrasive Disc Cutting Disc, 300 mm, Coarse Grade, P120 Grit

Subtotal (1 unit)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.07

*price indicative

RS Stock No.:
188-7141
Mfr. Part No.:
P-24474
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Abrasive Disc

Sub Type

Cutting Disc

Disc Diameter

300mm

Abrasive Material

Aluminium Oxide

Grit Size

P120

Colour

Black

Grade

Coarse

Standards/Approvals

No

Makita Cutting Disc, 300mm Diameter, 3mm Thickness - P-24474


This cutting disc is specifically designed for precision cutting in various materials. The 300mm cutting disc features a thickness of 3mm and is constructed from high-quality aluminium oxide. Its robust design makes it suitable for heavy-duty applications, ensuring durability and efficiency in every use.

Features & Benefits


• Coarse grit design enhances cutting efficiency and performance

• 20mm bore size is compatible with most standard cutting machines

• Constructed with aluminium oxide for superior durability and longevity

• High-performance cutting capabilities for professional and industrial use

• P120 grit ensures effective material removal and a smooth finish

Applications


• Utilised for cutting metal and other hard materials

• Suitable for use in workshops and construction sites

• Ideal for automotive and mechanical engineering tasks

• Effective in sheet metal processing and fabrication projects

Is this cutting disc suitable for use on all metal types?


The abrasive material allows the disc to effectively cut through various metals, making it versatile for different applications. However, it is important to match the disc type with the metal properties for optimal performance.

What safety measures should be taken while using this cutting disc?


Always wear appropriate personal protective equipment such as goggles and gloves when operating cutting machinery. Ensure the disc is securely fitted and that the equipment is properly set up before use.

How can I ensure the longevity of the cutting disc during use?


To extend the life of the disc, maintain a steady hand and avoid excessive pressure during cutting. Regularly inspect the disc for signs of wear and replace it when necessary for consistent results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy