Makita Aluminium Oxide Abrasive Disc Cutting Disc, 300 mm, Coarse Grade, P80 Grit
- RS Stock No.:
- 188-7140
- Mfr. Part No.:
- P-24468
- Manufacturer:
- Makita
Subtotal (1 unit)*
€7.23
(exc. VAT)
€8.89
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.23 |
*price indicative
- RS Stock No.:
- 188-7140
- Mfr. Part No.:
- P-24468
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Diameter | 300mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Colour | Black | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Diameter 300mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Colour Black | ||
Grade Coarse | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Makita Abrasive Disc, 300mm Disc Diameter, 3mm Thickness - P-24468
This abrasive disc is designed for cutting applications and features a diameter of 300mm. Made with aluminium oxide, this cutting disc is specifically engineered for effective stone cutting. With a thickness of 3mm and a bore size of 20mm, it provides compatibility with various cutting tools.
Features & Benefits
• Coarse grit (P80) for rapid material removal
• 300mm diameter suitable for a variety of industrial usage
• Ideal for cutting stone materials effectively
• Round shape ensures stability during operation
Applications
• Used for precision cutting of stone in construction projects
• Suitable for masonry work and stone fabrication
• Effective for use in industrial cutting tools and equipment
• Ideal for requiring fast, coarse cutting
What is the significance of the P80 grit size in this cutting disc?
The P80 grit size is classified as coarse, making it ideal for quick material removal, especially in stone applications, ensuring efficient cutting performance.
How does the abrasive material contribute to the product's performance?
The aluminium oxide construction enhances the disc's lifespan and cutting efficiency, allowing it to withstand high demands in industrial environments.
What types of materials can this disc effectively cut?
This abrasive disc is specifically designed for cutting stone, making it an excellent choice for stonework and masonry tasks.
Can this disc fit multiple types of cutting machinery?
Yes, the 20mm bore size compatibility allows it to be used with various cutting machines, enhancing versatility for users in the mechanical and electrical industries.
Related links
- Makita Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P120 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P80 Grit
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, P80 Grit
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, P80 Grit
- 3M 245 Aluminium Oxide Grinding Disc Abrasive Disc Coarse Grade, P80 Grit 50 Per Pack
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P46 Grit
