Bosch X Lock Carbide, 115 mm x 1 mm Thick, Very Fine Grade
- RS Stock No.:
- 231-1212
- Mfr. Part No.:
- 2608902374
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1212
- Mfr. Part No.:
- 2608902374
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Thickness | 1mm | |
| Abrasive Material | Carbide | |
| Bore Diameter | 22.23mm | |
| Grade | Very Fine | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Thickness 1mm | ||
Abrasive Material Carbide | ||
Bore Diameter 22.23mm | ||
Grade Very Fine | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch carbide multi wheel is used for long life cutting multiple materials like softer materials such as wood, plastic and modern composites. It has extra strong laser bonding of carbide grit and steel body. It has 115 mm diameter with 22.23 mm bore size.
Advanced steel body keeps constant speed and depth
Related links
- Bosch X Lock Carbide Very Fine Grade, 1 Grit 1
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
