SAM Aluminium Oxide Abrasive Disc Cutting Disc, 76 mm
- RS Stock No.:
- 221-4854
- Mfr. Part No.:
- 19608
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.19 |
*price indicative
- RS Stock No.:
- 221-4854
- Mfr. Part No.:
- 19608
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76mm | |
| Abrasive Material | Aluminium Oxide | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 76mm | ||
Abrasive Material Aluminium Oxide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Cutting Disc Diameter 125X1,6X22 Mm is state of the ART equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Aluminium Oxide Abrasive Disc Cutting Disc, 76 mm
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Fine Grade, P120 Grit
- Makita Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P120 Grit
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, P80 Grit
- MTI Aluminium Oxide Abrasive Disc Cutting Disc, 115 mm
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P24 Grit
