Norton Abrasive Wheel Abrasive Wheel, 22 mm, Medium Grade
- RS Stock No.:
- 195-3584
- Mfr. Part No.:
- 66254429268
- Manufacturer:
- Norton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-3584
- Mfr. Part No.:
- 66254429268
- Manufacturer:
- Norton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Sub Type | Abrasive Wheel | |
| Product Type | Abrasive Wheel | |
| Disc Diameter | 22mm | |
| Grade | Medium | |
| Maximum Safe Speed | 12100rpm | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Sub Type Abrasive Wheel | ||
Product Type Abrasive Wheel | ||
Disc Diameter 22mm | ||
Grade Medium | ||
Maximum Safe Speed 12100rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Unitised discs are made from compressed and bonded layers of nonwoven abrasive. Applications include deburring, cleaning composites, and sharp edge removal. Unitised wheels produce excellent finishes on nearly all surfaces, although are ideally suited for use on harder materials such as titanium or stainless steel.
For light weld bead and weld splatter removal, heavy deburring and finishing applications
2 in 1 action: can cut like an 80 grit flap disc & finishes similar to a Rapid Blend (NEX 2SF) disc
High-performance engineered grain provides aggressive, fast stock removal, reduced cycle times and increased part quality
Applications
Surface Preparation (blending, Cleaning, Surfacing)
Related links
- Norton Abrasive Disc Non-Woven Medium Grade
- Norton Abrasive Wheel Medium
- Norton Ceramic Abrasive Disc Stripping Disc Medium Grade
- Norton VITRIUM 3 Straight wheel Aluminium Oxide Abrasive Wheel P60 Grit
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
