3M Silicon Carbide Abrasive Disc, 75 mm, P1000 Grit
- RS Stock No.:
- 234-7710
- Mfr. Part No.:
- 7000034389
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-7710
- Mfr. Part No.:
- 7000034389
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 75mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Foam | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P1000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 75mm | ||
Product Type Abrasive Disc | ||
Backing Material Foam | ||
Abrasive Material Silicon Carbide | ||
Grit Size P1000 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Abrasive Disc, Foam Backing, 2μm Finish - Trizact Series - 7000034389
Pave the way for secure bonding of paint to your material surfaces with this 3M abrasive disc. It's made of silicon carbide abrasive on a robust foam backing, so it handles mechanical stress and stands the test of time in harsh conditions. As a P1000 grade component, this disc has a fine texture to give you a smooth finish. You can also use it to denib rough patches after you've applied your base coat, so it's a versatile addition to your toolkit.
Features & Benefits
• Can be used by hand or on a machine for versatility
• Structured abrasive design gives you a uniform finish
Applications
• Carpentry workshops
• Foundries
How do I use this abrasive disc safely?
For starters, it's important to ensure you're wearing the right PPE to protect your face area and hands while at work. You must also carry out sanding in a well-ventilated area to avoid inhaling airborne dust particles.
Related links
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc 2000 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Cloth Disc 120+ Grade, 102 μm Grit
- RS PRO Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 5 Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade