3M Silicon Carbide Abrasive Disc Sanding, 75 mm, Extra Coarse Grade, Extra coarse grit Grit
- RS Stock No.:
- 187-8643
- Mfr. Part No.:
- 51900
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
€235.34
(exc. VAT)
€289.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €235.34 | €23.534 |
*price indicative
- RS Stock No.:
- 187-8643
- Mfr. Part No.:
- 51900
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding | |
| Disc Diameter | 75mm | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | Extra coarse grit | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Sanding | ||
Disc Diameter 75mm | ||
Abrasive Material Silicon Carbide | ||
Grit Size Extra coarse grit | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Abrasive Disc, 10,000rpm Rotational Speed, Spindle Mounted - Scotch-Brite Series - 51900
Restore your panel surfaces and workpieces to their glory days with this abrasive disc from 3M. This all-rounder plugs away to remove rust, paint and light mill scales, delivering a smooth finish and showing your panels at their best. It's made of silicon carbide, so you can rest assured that it retains hardness no matter what you throw at it. The disc has a diameter of 75mm, offering a large contact area for you to cover more ground in a short time.
Features & Benefits
• Extra-coarse grade for high-speed cutting and roughing jobs
• Round shape gives easy access to contours and hard-to-reach spots
Applications
• Machine building
• Construction equipment
• Oil and gas industries
Can this abrasive disc damage my workpiece?
No, thanks to its innovative web structure, you can use this disc on grinders with rotating speeds up to 10,000rpm without changing your workpiece's shape. This makes it an excellent bet for metal-cleaning jobs.
Related links
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Non-Woven Extra Coarse Grade
- 3M Scotch-Brite CG-DC Silicon Carbide Straight Disc Extra Coarse Grade, Extra Coarse Grit 40 Per Pack