3M Cubitron II Ceramic Flap Disc, 115 mm, 80 Grade, 165 μm Grit 1400 Per Pack
- RS Stock No.:
- 234-7728
- Mfr. Part No.:
- 7000104361
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€81.93
(exc. VAT)
€100.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.93 | €8.193 |
*price indicative
- RS Stock No.:
- 234-7728
- Mfr. Part No.:
- 7000104361
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Polyester | |
| Disc Diameter | 115mm | |
| Sub Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 165 μm | |
| Grade | 80 | |
| Maximum Safe Speed | 13200rpm | |
| Quantity Per Package | 1400Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Polyester | ||
Disc Diameter 115mm | ||
Sub Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 165 μm | ||
Grade 80 | ||
Maximum Safe Speed 13200rpm | ||
Quantity Per Package 1400Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 115mm Diameter, 80+ Grit - 7000104361
This abrasive disc is designed for a variety of grinding applications, including finishing and weld removal. With a diameter of 115mm and a bore size of 22mm, it features a ceramic abrasive material ideal for tackling stainless steel and carbon steel. The product supports speeds of up to 13,200rpm, ensuring efficient performance across multiple tasks.
Features & Benefits
• Precision-shaped grain provides enhanced cutting power
• Long-lasting flaps expose fresh abrasive material
• Effective in reducing heat build-up during cutting
• Versatile application on soft metals and plastics
• Flexible design allows control on curves and contours
• Engineered for heavy-duty use in demanding environments
Applications
• Ideal for heavy grinding and weld removal tasks
• Used for deburring and bevelling edges
• Suitable for surface preparation and blending materials
• Effective in spatter removal during metal processing
• Utilised in industries including automotive and machinery manufacturing
What advantages does the unique abrasive material offer when working with metals?
The ceramic abrasive material allows for quicker cuts, maintaining a cooler temperature during use. This reduces the risk of damage to heat-sensitive metals, enhancing overall efficiency and extending the life of the disc.
How does the flap disc design contribute to its durability?
The overlapping flaps are designed to wear evenly, continually exposing new abrasive surfaces. This construction helps prevent premature wear, allowing for consistent performance over prolonged periods, even in heavy-duty applications.
Can this product easily adapt to different surfaces and shapes?
Yes, the flexible design of the flap disc allows for effective grinding on complex surfaces, ensuring it maintains contact with the materials contours for a more uniform finish.
What is the significance of the grit size in this abrasive disc?
The 80+ grit size is ideal for medium to heavy-duty grinding tasks, providing an aggressive cut while still allowing for a fine finish, making it suitable for various metalworking processes.
How do I ensure that I am using the disc within its safe speed limits?
To ensure safe operation, always check the maximum safe speed of the abrasive disc and compare it with the RPM of your machine. Adhering to this guideline prevents damage to the product and enhances user safety.
Related links
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 1400 Per Pack
- 3M Cubitron II Ceramic Flap Disc 40 Grade 1200
- 3M Cubitron II Ceramic Flap Disc 40 Grade 10
- 3M Cubitron II Ceramic Flap Disc 80+ Grade, 165 μm Grit 1
- 3M Cubitron II Ceramic Ceramic Flap Disc 80 Grade, 165 μm Grit 200
- 3M Cubitron II 967A Ceramic Flap Disc 60 Grade, 60+ Grit
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 1200
- 3M Cubitron II Ceramic Flap Disc 483 μm Grit 1