3M Hookit Aluminium Oxide, 150 mm Resin Bond, P600 Grade, P600 Grit 80 Per Pack

Subtotal (1 pack of 4 units)*

€96.50

(exc. VAT)

€118.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€96.50€24.125

*price indicative

RS Stock No.:
234-7824
Mfr. Part No.:
7100224821
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

P600

Colour

Blue

Grade

P600

Quantity Per Package

80Per Pack

Bond Type

Resin Bond

Standards/Approvals

No

Series

Hookit

RoHS Status: Exempt

3M Hookit Flexible Abrasive Foam Disc, 1


Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.

The 3M Hook it flexible abrasive foam discs are composed of a soft foam which conforms to irregular surfaces and is comfortable to use by hand. It can be used wet or dry and by hand or machine in blending applications. 3M Hook it flexible abrasive foam discs and sheets have excellent dust and water control thanks to hundreds of laser-perforated holes ensuring a clean, dust-free working environment. These discs have excellent cut and finish.

Extremely versatile blending abrasive

Can be used wet or dry

Suitable for use by hand or machine

Excellent Dust and water control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy