3M Hookit Aluminium Oxide, 150 mm Resin Bond, P400 Grade, P400 Grit 20 Per Pack
- RS Stock No.:
- 234-7825
- Mfr. Part No.:
- 7100224822
- Manufacturer:
- 3M
Subtotal (1 pack of 4 units)*
€97.47
(exc. VAT)
€119.89
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.47 | €24.368 |
*price indicative
- RS Stock No.:
- 234-7825
- Mfr. Part No.:
- 7100224822
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P400 | |
| Colour | Blue | |
| Grade | P400 | |
| Quantity Per Package | 20Per Pack | |
| Bond Type | Resin Bond | |
| Standards/Approvals | No | |
| Series | Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P400 | ||
Colour Blue | ||
Grade P400 | ||
Quantity Per Package 20Per Pack | ||
Bond Type Resin Bond | ||
Standards/Approvals No | ||
Series Hookit | ||
RoHS Status: Exempt
3M Hookit Flexible Abrasive Foam Disc
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M Hook it flexible abrasive foam discs are composed of a soft foam which conforms to irregular surfaces and is comfortable to use by hand. It can be used wet or dry and by hand or machine in blending applications. 3M Hook it flexible abrasive foam discs and sheets have excellent dust and water control thanks to hundreds of laser-perforated holes ensuring a clean, dust-free working environment. These discs have excellent cut and finish.
Extremely versatile blending abrasive
Can be used wet or dry
Suitable for use by hand or machine
Excellent Dust and water control
Related links
- 3M Hookit Aluminium Oxide P600 Grade, P600 Grit 80 Per Pack
- 3M Hookit Aluminium Oxide P1200 Grit 80 Per Pack
- 3M Hookit Aluminium Oxide P1500 Grit 80 Per Pack
- 3M Aluminium Oxide Abrasive Disc P400 Grit
- 3M Hookit Aluminium Oxide Grinding Disc Abrasive Disc Medium Grade, P80 Grit 10
- 3M Hookit Aluminium Oxide Hook & Loop Sanding Disc Abrasive Disc P1500 Grade, 1500 Grit
- 3M Hookit Aluminium Oxide P800 Grit 80 Per Pack
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P400 Grade, P400 Grit