3M Aluminium Oxide Abrasive Disc, Extra Fine Grade, P400 Grit
- RS Stock No.:
- 806-4790
- Mfr. Part No.:
- 255P HOOKIT DISC 150 P400 6 Holes
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-4790
- Mfr. Part No.:
- 255P HOOKIT DISC 150 P400 6 Holes
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Disc | |
| Grade | Extra Fine | |
| Grit Size | P400 | |
| Model Number | 255P | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Disc | ||
Grade Extra Fine | ||
Grit Size P400 | ||
Model Number 255P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Abrasive Disc, 150mm Wheel Diameter, Extra-Fine Grade - Hookit Series - 255P HOOKIT DISC 150 P400 6 Holes
Cut through your snag list quickly with this abrasive disc from 3M. It makes small surface imperfections disappear in a jiffy, so saves you time on your final sanding jobs. An anti-embossing coating helps you to achieve consistently sleek results. C-paper backing extends the disc's longevity, even when you're challenged with removing persistent primers and clingy coatings.
• Compatible with painted metal surfaces and plastic parts, for ease of use
• Robust aluminium-oxide abrasive that provides a sustained cutting action
• Hookit attachment helps to make disc changeouts safe and simple
Applications
• Transportation
• Marine industry
• Metalworking
• Intermediate and final surface finishing
What sander can I use with this abrasive disc?
This versatile abrasive disc is compatible with portable orbital sanders.
3M™ Hookit™ Paper Disc 255P
The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.
Outstanding Cutting Performance
The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.
Features and Benefits
• Sustained cutting action from aluminium oxide abrasive with a longer life;• Anti-loading coating for extended working life and good results;• Use on a variety of surfaces effectively;• Hookit™ system allows for a quick disc change simply and safely
Applications
3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Related links
- 3M Hookit Aluminium Oxide P400 Grade, P400 Grit 20 Per Pack
- 3M Aluminium Oxide Grinding Disc Fine Grade, P120 Grit
- 3M 255P Aluminium Oxide Hookit Disc Abrasive Disc Medium Grade, P320 Grit 100 Per Pack
- 3M Aluminium Oxide Sanding Disc P400 Grit, 100 in pack
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Brake Hub Cleaning Disc Extra Coarse Grade, 10 Grit