Dremel Cubic Boron Nitride, 38.1 mm x 1 mm Thick, Coarse Grade 1 Per Pack
- RS Stock No.:
- 236-1012
- Mfr. Part No.:
- S456DM
- Manufacturer:
- Dremel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.53
(exc. VAT)
€31.40
(inc. VAT)
- RS Stock No.:
- 236-1012
- Mfr. Part No.:
- S456DM
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Abrasive Material | Cubic Boron Nitride | |
| Disc Diameter | 38.1 mm | |
| Thickness | 1 mm | |
| Grade | Coarse | |
| Quantity Per Package | 1 Per Pack | |
| Product Type | Cutting Disc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Abrasive Material Cubic Boron Nitride | ||
Disc Diameter 38.1 mm | ||
Thickness 1 mm | ||
Grade Coarse | ||
Quantity Per Package 1 Per Pack | ||
Product Type Cutting Disc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Dremel Max SpeedClic Metal Cutting Wheel
The Dremel Metal Cutting Wheel features a super abrasive grit called cubic boron nitride (CBN). The CBN coating provides Maximum durability allowing the wheel to remain sharp longer, stay cool, and wont shrink. A hard metal core of the disk for less breaking of the disk. The wheel size remains in tact when using. Other abrasive disks become smaller when using them. For slicing and cutting metal including hardened steel. Ideal for cutting, grooving and trimming all kinds of metal. It cut off wheels make it easy to cut bolts or screws or make slots in rusted or stripped bolts and screws for removal with a screwdriver.
Working diameter 38.1mm
Cutting depth 14mm
Blade thickness 1mm
Related links
- Bosch Dremel Max Cubic Boron Nitride 1 Grit 1 Per Pack
- Dremel S545DM Aluminium Oxide Coarse Grade, W150 Grit 1 Per Pack
- Dremel EZ SpeedClic Silicon Carbide Coarse Grade, 1 Grit 1 Per Pack
- Bosch Aluminium Oxide Coarse Grade, P46 Grit 1 Per Pack
- Norton Aluminium Oxide Coarse Grade 1 Per Pack
- 3M XL-UW Silicon Carbide Coarse/Fine Grade, 1 Grit 1 Per Pack
- 3M SC Aluminium Oxide Coarse Grade 1 Per Pack
- Dremel SpeedClic Silicon Carbide Coarse Grade, 2 Grit 2 Per Pack

