3M SC Aluminium Oxide, 115 mm Phenolic Resin x 6.35 mm Thick, Coarse Grade 1 Per Pack
- RS Stock No.:
- 126-2204
- Mfr. Part No.:
- 60981
- Manufacturer:
- 3M
Subtotal (1 unit)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
In Stock
- Plus 312 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.90 |
*price indicative
- RS Stock No.:
- 126-2204
- Mfr. Part No.:
- 60981
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Thickness | 6.35mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22mm | |
| Colour | Grey | |
| Grade | Coarse | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 8000rpm | |
| Bond Type | Phenolic Resin | |
| Standards/Approvals | No | |
| Series | SC | |
| Material Cut | Wood, Metal, Fibreglass | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Thickness 6.35mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22mm | ||
Colour Grey | ||
Grade Coarse | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 8000rpm | ||
Bond Type Phenolic Resin | ||
Standards/Approvals No | ||
Series SC | ||
Material Cut Wood, Metal, Fibreglass | ||
RoHS Status: Exempt
3M Abrasive Disc, 115mm Disc Diameter, 8000rpm Maximum Safe Speed - 60981
This abrasive disc is designed for versatile surface conditioning, specifically for cleaning, deburring, blending, and finishing on various materials, such as metal, wood, and fibreglass. It utilises a non-woven abrasive material, ensuring effective performance while minimising the risk of damage to the underlying surface. Suitable for both portable and bench-mounted tools, this disc serves professionals in automation, electronics, and mechanical sectors.
Features & Benefits
• Coarse grade improves material removal efficiency
• 115mm diameter ensures compatibility with various tools
• Aluminium oxide construction provides durability and longevity
• Safe maximum speed of 8000rpm for high-speed applications
Applications
• Cleaning surfaces on metal and fibreglass
• Deburring edges on precision components
• Blending surface finishes for a smooth appearance
• Preparation work prior to painting or coating
How should the disc be stored for optimal performance?
Store the disc in a dry environment at controlled temperatures between 16-26°C and relative humidity of 35-50% to maintain its quality.
What safety precautions should be taken when using it?
Always wear appropriate personal protective equipment (PPE) while using the disc and adhere to the safety guidelines provided by the manufacturer in the Product Safety Insert.
How can the disc be replaced on existing equipment?
To replace the disc, detach the old disc from the tool and securely attach the new one, ensuring proper alignment with the 22mm bore.
Related links
- 3M SC Aluminium Oxide Medium Grade 1 Per Pack
- 3M SC-DB Aluminium Oxide Coarse Grade, 10 Grit 10 Per Pack
- 3M SC-DH Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M SC Aluminium Oxide Abrasive Disc Abrasive Disc AVFN Grade 1 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- Norton Aluminium Oxide Coarse Grade 1 Per Pack
- 3M Aluminium Oxide Medium Grade, P40 Grit 10 Per Pack