Norton Aluminium Oxide, 115 mm x 1.2 mm Thick, Coarse Grade 1 Per Pack
- RS Stock No.:
- 794-6798
- Mfr. Part No.:
- 70184626825
- Manufacturer:
- Norton
Subtotal (1 unit)*
€33.52
(exc. VAT)
€41.23
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.52 |
*price indicative
- RS Stock No.:
- 794-6798
- Mfr. Part No.:
- 70184626825
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Thickness | 1.2mm | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Coarse | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | No | |
| Material Cut | Tool, Metal, HSS, Profiles, Asphalt, Cemented Treated Steel, Granite, MDF, Tubes, Body Of A Car, Turbine Blade For Power Generator, Stainless Steel, Nickel Chromium Based Super Alloy, Bars, Reinforced Concrete, Barriers, Drill Bit, Board | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Thickness 1.2mm | ||
Abrasive Material Aluminium Oxide | ||
Grade Coarse | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals No | ||
Material Cut Tool, Metal, HSS, Profiles, Asphalt, Cemented Treated Steel, Granite, MDF, Tubes, Body Of A Car, Turbine Blade For Power Generator, Stainless Steel, Nickel Chromium Based Super Alloy, Bars, Reinforced Concrete, Barriers, Drill Bit, Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LU
Norton Classic Ceramic Diamond
Professional range of Norton Classic Diamond discs suitable for use on ceramic tiles.
Economy diamond blade.
Sintered, continuous rim diamond blade.
Related links
- 3M SC Aluminium Oxide Coarse Grade 1 Per Pack
- 3M SC Aluminium Oxide Medium Grade 1 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M SC-DB Aluminium Oxide Coarse Grade, 10 Grit 10 Per Pack
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P60 Grit
