Makita Abrasive Disc Coated, 125 mm, A120 Grade, 10 Grit
- RS Stock No.:
- 256-5954
- Mfr. Part No.:
- P-43577
- Manufacturer:
- Makita
Subtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 256-5954
- Mfr. Part No.:
- P-43577
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Diameter | 125mm | |
| Sub Type | Coated | |
| Product Type | Abrasive Disc | |
| Grit Size | 10 | |
| Grade | A120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Diameter 125mm | ||
Sub Type Coated | ||
Product Type Abrasive Disc | ||
Grit Size 10 | ||
Grade A120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Makita Abrasive Disc, 125mm Disc Diameter, 120 Grit size - P-43577
This abrasive disc is a versatile tool designed for both metal and wood applications. With a diameter of 125mm and a grit size of 120, this industrial-grade product is packaged in a convenient pack of 10, providing users with an effective solution for their sanding needs.
Features & Benefits
• Compatible with Velcro backing for easy attachment
• Suitable for metal and wood cutting tasks
• Contains 120 grit for efficient material removal
• Ideal for use in metalworking industries
• Manufactured for high performance and durability
• Convenient pack of 10 for extended use
Applications
• Used for sanding and smoothing metal surfaces
• Ideal for preparing wood and metal for finishing
• Used with power sanders for efficient removal of material
• Suitable for industrial environments requiring consistent performance
What can be achieved with a disc of this grit size?
A 120 grit size is effective for initial sanding and shaping, providing a good balance between material removal and surface finish. This makes it ideal for preparing surfaces for painting or coating.
How should this disc be stored when not in use?
It is recommended to keep the discs in a cool, dry place to prevent any moisture build-up, which could affect performance. Storing them in their original packaging can help maintain their quality.
Can this be used with different types of sanding machines?
Yes, this abrasive disc is compatible with various sanding machines that support a 125mm attachment, making it versatile for different applications across various industries.
Related links
- Makita Abrasive Disc Coated A240 Grade, 240 Grit
- Makita Abrasive Disc Coated A60 Grade, 60 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Brake Hub Cleaning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
