Makita Abrasive Disc Coated, 125 mm, A240 Grade, 240 Grit
- RS Stock No.:
- 256-5955
- Mfr. Part No.:
- P-43599
- Manufacturer:
- Makita
Subtotal (1 unit)*
€7.29
(exc. VAT)
€8.97
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.29 |
*price indicative
- RS Stock No.:
- 256-5955
- Mfr. Part No.:
- P-43599
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Coated | |
| Grit Size | 240 | |
| Grade | A240 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Sub Type Coated | ||
Grit Size 240 | ||
Grade A240 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Makita Abrasive Disc Coated A120 Grade, 10 Grit
- Makita Abrasive Disc Coated A60 Grade, 60 Grit
- 3M Cubitron II Ceramic Net Disc Abrasive Disc 240+ Grade, 240+ Grit 300
- DeWALT DTM31 Silicon Carbide Abrasive Disc Abrasive Disc Very Fine Grade, 240 Grit 10 Per Pack
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
