3M 769F Ceramic Flap Disc, 125 mm, 80+ Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 625-958
- Mfr. Part No.:
- 7100196790
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€58.07
(exc. VAT)
€71.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.07 | €5.807 |
*price indicative
- RS Stock No.:
- 625-958
- Mfr. Part No.:
- 7100196790
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Polyester | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Grade | 80+ | |
| Quantity Per Package | 10Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Polyester | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Grade 80+ | ||
Quantity Per Package 10Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 125mm Disc Diameter, 22.23mm Bore size - 7100196790
This 3M abrasive disc is a flap disc designed for medium to high unit-pressure applications. With a diameter of 125mm and a bore size of 22.23mm, it is highly effective on carbon steel, stainless steel, and nickel/chromium-based alloys. This disc combines a blend of aluminium oxide with 3Ms proprietary Ceramic Precision Shaped Grain (PSG) to enhance performance during grinding tasks.
Features & Benefits
• Designed for high-pressure grinding applications
• Utilises Advanced ceramic precision shaped grain technology
• Resin bonding for durability and strength
• Polyester Y-wt backing for flexibility
• Suitable for use with guarded tools for safety
• Utilises Advanced ceramic precision shaped grain technology
• Resin bonding for durability and strength
• Polyester Y-wt backing for flexibility
• Suitable for use with guarded tools for safety
Applications
• Used for grinding on carbon steel
• Suitable for stainless steel finishing tasks
• Effective when working with nickel/chromium-based alloys
• Great for industrial scenarios requiring high-performance abrasive discs
• Utilised in workshops with 22.23mm bore flap discs
• Suitable for stainless steel finishing tasks
• Effective when working with nickel/chromium-based alloys
• Great for industrial scenarios requiring high-performance abrasive discs
• Utilised in workshops with 22.23mm bore flap discs
What type of materials is it suitable for?
This product is compatible with carbon steel, stainless steel, and nickel/chromium-based alloys, providing versatile grinding capabilities across various metals.
How should it be stored to maintain its efficiency?
To ensure optimal performance, store it at a temperature between 16°C and 26°C with a relative humidity of 35-50%, in its original packaging to prevent moisture intrusion.
What safety precautions should be observed during use?
Always use guarded tools as directed, and refrain from trimming the fibreglass support plate, as this may lead to injury during operation.
What advantages does the ceramic abrasive material offer?
Ceramic abrasives provide enhanced durability and cutting efficiency, making them suitable for demanding applications while reducing the need for frequent disc changes.
How does the disc's shape contribute to its effectiveness?
The round design of the flap disc allows for improved surface contact, enabling efficient grinding while minimising the risk of gouging the workpiece.
Related links
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack