DeWALT DTM31 Silicon Carbide Abrasive Disc Abrasive Disc, 125 mm, Very Fine Grade, 240 Grit 10 Per Pack
- RS Stock No.:
- 215-759
- Mfr. Part No.:
- DTM3117-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€16.00
(exc. VAT)
€19.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.00 | €1.60 |
*price indicative
- RS Stock No.:
- 215-759
- Mfr. Part No.:
- DTM3117-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Abrasive Disc | |
| Backing Material | Nylon Mesh | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 240 | |
| Grade | Very Fine | |
| Quantity Per Package | 10Per Pack | |
| Vacuum Hole Design | No Hole | |
| Backing Weight | 86 g | |
| Standards/Approvals | No | |
| Series | DTM31 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Abrasive Disc | ||
Backing Material Nylon Mesh | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Silicon Carbide | ||
Grit Size 240 | ||
Grade Very Fine | ||
Quantity Per Package 10Per Pack | ||
Vacuum Hole Design No Hole | ||
Backing Weight 86 g | ||
Standards/Approvals No | ||
Series DTM31 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT EXTREME ROS 125mm 240G MESH Sandpaper Disc (10 Pack) is designed with a universal fitment, quick attachment hook and loop system, and nylon mesh for efficient sanding. The silicon carbide grit provides up to 4X longer life compared to standard abrasive papers, resulting in a finer sanding pattern.
Open structure grid lines for precise positioning
Hook and loop fastener closure system for quick attachment to sander
Nylon mesh eliminates need for additional backing pad
Silicon carbide grit provides longer life and more effective dust removal
Round paper shape for versatile sanding
Pack of 10 discs for multiple applications
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
