Subtotal (1 unit)*
€4.75
(exc. VAT)
€5.84
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.75 |
*price indicative
- RS Stock No.:
- 262-5943
- Mfr. Part No.:
- 19612
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutting Disc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutting Disc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe flat grinder disc is made of steel and has diameter 100 x 2 mm.
Weight 90 g
Related links
- SAM 19626 Cutting Disc 1 in pack
- SAM KDR, 300 mm x 2.5 mm Thick 10 Per Pack
- SAM KDLP Zirconium Blade 60 Grit 10 Per Pack
- SAM KDR, 300 mm x 3.8 mm Thick 25 Per Pack
- SAM RA8615SET Sandpaper Grinding Disc, 10 in pack
- SAM, 75 mm x 1 mm Thick 2 Per Pack
- SAM KDLP Zirconium Blade 120 Grit 10 Per Pack
- SAM KDD Diamond, 230 mm x 2.6 mm Thick 25 Per Pack
