SAM RA8615SET Sandpaper Grinding Disc, 10 in pack
- RS Stock No.:
- 210-321
- Mfr. Part No.:
- RA8615SET
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-321
- Mfr. Part No.:
- RA8615SET
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Type | Grinding Disc | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 10 | |
| Series | RA8615SET | |
| Model | RA8615SET | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Type Grinding Disc | ||
Abrasive Material Sandpaper | ||
Number in Pack 10 | ||
Series RA8615SET | ||
Model RA8615SET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RA8615SET
The SAM Outillage Flat Grinder is an essential tool for achieving precise and efficient results in various cutting tasks. Designed for durability and high performance, this tool stands out in the workshop, making short work of materials with ease. Whether you're in need of sharpened edges or refined surfaces, this flate grinder excels in delivering consistent performance. With a keen focus on quality, it embodies the craftsmanship expected from a reliable tool, promising longevity and effective operation. Elevate your toolkit with this indispensable equipment that brings together function and reliability.
Compact and lightweight design for enhanced manoeuvrability and ease of use
Designed for precision providing clean and smooth finishes on a variety of materials
Constructed with quality materials for increased durability and longevity
Easy to maintain ensuring hassle free operation and extended service life
Designed for precision providing clean and smooth finishes on a variety of materials
Constructed with quality materials for increased durability and longevity
Easy to maintain ensuring hassle free operation and extended service life
Related links
- SAM RA273SET Sandpaper Grinding Disc 11 in pack
- SAM RA8607SET Sandpaper Grinding Disc, 11 in pack
- SAM RA271SET Sandpaper Grinding Disc 11 in pack
- SAM RA8606SET Sandpaper Grinding Disc, 11 in pack
- SAM RA272SET Sandpaper Grinding Disc 11 in pack
- SAM 19603 Sandpaper Grinding Disc, 75mm
- 3M 266X Polyester Grinding Disc Abrasive Disc Fine Grade, 9 μm Grit 10 Per Pack
- 3M 256X Polyester Grinding Disc Abrasive Disc Medium Grade, 1 μm Grit 10 Per Pack
