3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 127 mm, 220+ Grade, 220+ Grit 250 Per Pack
- RS Stock No.:
- 269-8183
- Mfr. Part No.:
- 7100064270
- Manufacturer:
- 3M
Subtotal (1 box of 250 units)*
€245.05
(exc. VAT)
€301.41
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €245.05 | €0.98 |
*price indicative
- RS Stock No.:
- 269-8183
- Mfr. Part No.:
- 7100064270
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 220+ | |
| Grade | 220+ | |
| Quantity Per Package | 250Per Pack | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 220+ | ||
Grade 220+ | ||
Quantity Per Package 250Per Pack | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II Series Sanding Disc, 127mm Diameter, 220+ Grit size - 7100064270
This sanding disc is engineered for high performance in various applications, featuring a disc diameter of 127mm and a thickness of 0.076mm. Made from advanced ceramic material, this disc is designed for optimal sanding and finishing, allowing for efficient surface preparation.
Features & Benefits
• Provides faster cutting speeds for increased productivity
• Extended disc life reduces overall operational costs
• Ensures a consistent finish, minimising the need for rework
• Reduces hand-arm vibration and dust exposure for safer use
• Compatible with various mounting patterns for versatile applications
Applications
• Used for finishing metal surfaces and woodwork
• Employed in the preparation of surfaces before painting
• Designed for optimal performance in automation settings
• Suitable for use in the electronics and mechanical industries
How does the abrasive material improve efficiency during use?
The ceramic abrasive material continually fractures during use, creating sharp points that enhance cutting efficiency and maintain performance over time. This results in faster material removal, making tasks quicker and more efficient.
What safety features are included to reduce operator risks?
The design incorporates features that minimise hand-arm vibration, which helps to reduce fatigue, and a dust exposure lower than alternative discs, promoting a healthier work environment.
Can it be used in both manual and automated sanding applications?
Yes, this sanding disc is versatile and can be used effectively in both manual hand sanding tasks and automated robotic applications, making it suitable for various operational needs.
How does the lifespan of this sanding disc compare to conventional alternatives?
This sanding disc boasts a significantly longer lifespan compared to conventional options, meaning fewer replacements are needed, leading to reduced downtime and lower costs over time.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 220 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50