3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 127 mm, 240+ Grade, 240+ Grit 250 Per Pack
- RS Stock No.:
- 269-8189
- Mfr. Part No.:
- 7100145362
- Manufacturer:
- 3M
Subtotal (1 box of 250 units)*
€245.18
(exc. VAT)
€301.57
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €245.18 | €0.981 |
*price indicative
- RS Stock No.:
- 269-8189
- Mfr. Part No.:
- 7100145362
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 240+ | |
| Grade | 240 | |
| Quantity Per Package | 250Per Pack | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 240+ | ||
Grade 240 | ||
Quantity Per Package 250Per Pack | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II Series Sanding Disc, 127mm Disc Diameter, 240+ Grit size - 7100145362
This sanding disc is designed for high-performance applications in the finishing and surface preparation sectors. With a diameter of 127mm and a thickness of 0.07mm, this round sanding disc utilises advanced ceramic abrasive material, enhancing durability and efficiency during use. The innovative construction makes it an essential tool for professionals in industries such as automation, electronics, electrical, and mechanical.
Features & Benefits
• Cuts faster, offering increased throughput and efficiency
• Lasts longer, resulting in fewer disc changes and lower costs
• Provides a consistent finish, reducing the need for rework
• Safer operation with reduced hand-arm vibration and lower dust exposure
• Engineered for high-speed applications, with a maximum safe speed of 12,000rpm
• Precision-shaped ceramic grains maintain sharpness and efficiency
Applications
• Used for finishing requiring high precision
• Ideal for surface preparation in various manufacturing processes
• Suitable for robotic and automation environments
• Works effectively with non-standard sizes through custom requests
What is the benefit of using this disc compared to conventional alternatives?
This disc employs triangular-shaped ceramic grain technology, which continuously fractures to create sharp cutting points, promoting faster and more efficient material removal compared to conventional grains.
How does the design of the disc contribute to safer operation?
The product features reduced hand-arm vibration and lower dust generation, which significantly enhances user comfort and safety during extended sanding tasks.
What maintenance should be performed to ensure optimal performance?
Regularly check for wear and replace the disc as needed to maintain cutting performance and quality of finish. Proper storage away from moisture will also help prolong its life.
Can this sanding disc be used with different sanding tools?
Yes, it is compatible with various sanding tools, particularly in industrial and automation settings. For best results, consult tool specifications to ensure compatibility.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 220+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50