3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Medium Grade, 100 Grit 100
- RS Stock No.:
- 269-8239
- Mfr. Part No.:
- 7100274229
- Manufacturer:
- 3M
Subtotal (1 box of 25 units)*
€113.23
(exc. VAT)
€139.27
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €113.23 | €4.529 |
*price indicative
- RS Stock No.:
- 269-8239
- Mfr. Part No.:
- 7100274229
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 100 | |
| Grade | Medium | |
| Quantity Per Package | 100 | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Series | Scotch-Brite Precision Surface Conditioning Disc | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 100 | ||
Grade Medium | ||
Quantity Per Package 100 | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Series Scotch-Brite Precision Surface Conditioning Disc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Series Sanding Disc, 125mm Diameter, Ceramic Abrasive - 7100274229
This sanding disc is a high-performance surface conditioning tool designed to offer versatility in various industrial applications. Featuring a diameter of 125mm, it utilises an advanced ceramic abrasive material, ensuring efficient blending, cleaning, deburring, grinding, and refining of surfaces. With a bore size of 22.23mm, this product can be easily fitted to compatible tools for demanding tasks.
Features & Benefits
• Designed for high-speed operations up to 12000rpm
• Crafted from durable ceramic for an extended lifespan
• Ideal for blending and refining surfaces effortlessly
• Features medium grade for versatile applications
• Consists of 100 discs, providing excellent value for professionals
• Round shape ensures uniform contact and effective performance
Applications
• Used for surface preparation in metalworking
• Suitable for cleaning and deburring components
• Ideal for refining finishes in electronic and mechanical assemblies
• Compatible with various power tools for enhanced efficiency
What type of abrasives are used in the disc?
The disc is made from ceramic abrasive material, which provides superior performance and longevity for various applications.
How does the disc contribute to productivity in a workshop setting?
By allowing high-speed sanding up to 12000rpm, it enables swift surface conditioning, reducing the time needed for finishing tasks.
Can this disc be used on different materials?
Yes, it is designed for versatile use on metals, plastics, and other materials, making it suitable for diverse industrial settings.
What should I consider when selecting a compatible tool for this disc?
Ensure the tool allows for a 125mm sanding disc and accommodates a bore size of 22.23mm for optimal performance.
How many discs are included in each pack, and is this enough for extensive applications?
Each pack contains 100 discs, making it ideal for extensive use in professional environments where multiple applications are required.
Related links
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Medium Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Very Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Coarse Grade, 100 Grit 100