3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Fine Grade, 100 Grit 100
- RS Stock No.:
- 269-8224
- Mfr. Part No.:
- 7100264195
- Manufacturer:
- 3M
Subtotal (1 box of 25 units)*
€93.74
(exc. VAT)
€115.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €93.74 | €3.75 |
*price indicative
- RS Stock No.:
- 269-8224
- Mfr. Part No.:
- 7100264195
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76.2mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 100 | |
| Grade | Fine | |
| Quantity Per Package | 100 | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Series | Scotch-Brite Precision Surface Conditioning Disc | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 76.2mm | ||
Abrasive Material Ceramic | ||
Grit Size 100 | ||
Grade Fine | ||
Quantity Per Package 100 | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Series Scotch-Brite Precision Surface Conditioning Disc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Surface Series Sanding Disc, 76.2mm Disc Diameter, Ceramic Abrasive - 7100264195
This sanding disc is designed for effective surface conditioning and fine finishing tasks. Its precision ceramic abrasive material ensures high performance across various materials, making it an essential tool for professionals in metalworking and fabrication.
Features & Benefits
• High durability extends the lifespan of the disc
• Fine grade provides smooth finishes on multiple materials
• Optimised for stainless steel and carbon steel applications
• Self-sharpening technology reduces operator fatigue
• Versatile for blending and edge rounding applications
• Compatible with high-speed sanding tools for efficiency
Applications
• Surface preparation and fine finishing
• Blending metal surfaces in assembly operations
• Edge rounding and radiussing tasks
• Conditioning and deburring in stainless steel work
• Commonly used in robotics and automated manufacturing systems
What should be use to operate this disc effectively?
Use high-speed angle grinders or pneumatic sanders for optimal results.
How to extend the life of my sanding disc?
Maintain proper tool speed and apply light, consistent pressure during use.
Is this disc suitable for use with soft metals?
Yes, it can condition materials such as plastic and soft metals effectively.
Can I use this disc for surface preparation before painting?
This disc prepares surfaces for paint adhesion without altering geometry.
How to know when my sanding disc needs replacing?
Replace the disc when there is noticeable loss of abrasive material or reduced cutting performance.
Related links
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Very Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Medium Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Very Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Medium Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 100 Grit 100