3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Medium Grade, 100 Grit 100

Subtotal (1 box of 25 units)*

€93.44

(exc. VAT)

€114.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€93.44€3.738

*price indicative

RS Stock No.:
269-8225
Mfr. Part No.:
7100264196
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

76.2mm

Abrasive Material

Ceramic

Grit Size

100

Grade

Medium

Quantity Per Package

100

Bond Type

Resin

Standards/Approvals

ISO 5748

Series

Scotch-Brite Precision Surface Conditioning Disc

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Precision Surface Series Sanding Disc, 76.2mm Disc Diameter, Ceramic Abrasive - 7100264196


This sanding disc is designed for versatile surface conditioning across various applications. It provides effective performance in surface preparation, blending, and fine finishing, making it crucial for enhancing the quality of metal and plastic components. The medium grade is particularly beneficial for achieving a balanced finish essential in automation and mechanical processes.

Features & Benefits


• Effective for surface preparation and edge rounding

• High-speed capability with a maximum safe speed of 20000rpm

• Durable construction ensures longevity across materials

• Cool running reduces thermal damage to work pieces

• Designed for efficiency with minimal pressure required

• Compatible with stainless steel, carbon steel, and soft metals

Applications


• Utilised for surface preparation and fine finishing tasks

• Ideal for edge rounding and radiusing applications

• Suitable for blending operations on various metals

• Used with right angle grinders for optimal results

• Effective for cleaning surfaces before painting or coating

How to use it with a right angle grinder?


It attaches easily to the grinder; ensure it is secured properly before use.

Can it be used on softer metals like aluminium?


Yes, this disc is effective on soft metals as well as stainless steel.

What is the best way to maintain its performance?


Keep the work area clean and avoid excessive pressure during use to prolong its life.

Is this disc suitable for automated processes?


Yes, its design is suitable for both manual and automated applications, enhancing overall efficiency.

How often should I replace the disc?


Monitor for signs of wear; replace it when performance decreases or if there is visible damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy