PREMINES Ceramic Abrasive Disc Sanding Disc, 125 mm, P80 Grit
- RS Stock No.:
- 279-5163
- Mfr. Part No.:
- 4009722
- Manufacturer:
- PREMINES
Subtotal (1 pack of 50 units)*
€55.18
(exc. VAT)
€67.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.18 | €1.104 |
*price indicative
- RS Stock No.:
- 279-5163
- Mfr. Part No.:
- 4009722
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Backing Material | Polyamide Mesh | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Backing Material Polyamide Mesh | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Ceramic | ||
Grit Size P80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The PREMINES Sandpaper offers several advantages including a highly open mesh that ensures efficient dust suction across the entire surface of the disc or cut sheet. The design and composition of GW850 AIRMEX provide a perfect balance of flexibility, preventing mesh breakage and stiffness, preventing warping. Additionally, the mesh is specifically engineered to minimize heat build up during sanding.
Very long lasting
Supports dry sanding
High performance ceramic mesh
Suitable for hand sanding or machine sanding
Related links
- PREMINES Ceramic Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Metal Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- Norton Zirconium Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P150 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P180 Grit
