3M Ceramic Abrasive Disc Fibre Disc, 125 mm, P80 Grit
- RS Stock No.:
- 910-7905
- Mfr. Part No.:
- 3M 982C diam 125, 80+
- Manufacturer:
- 3M
Subtotal (1 box of 25 units)*
€89.73
(exc. VAT)
€110.37
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.73 | €3.589 |
*price indicative
- RS Stock No.:
- 910-7905
- Mfr. Part No.:
- 3M 982C diam 125, 80+
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Fibre Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Ceramic | |
| Grit Size | P80 | |
| Colour | Maroon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Fibre Disc | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Abrasive Material Ceramic | ||
Grit Size P80 | ||
Colour Maroon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron™ II Series Abrasive Disc, 125mm Diameter, P80 Grit Size - 3M 982C diam 125, 80+
This abrasive disc is a high-performance grinding solution designed for various applications, featuring a diameter of 125mm and a grit size of P80. Ideal for grinding and deburring tasks, this round abrasive disc utilises 3M's precision-shaped ceramic grain technology to deliver exceptional cutting power and longevity, ensuring optimal performance and efficiency in demanding environments.
Features & Benefits
• Precision-shaped grain optimises mineral breakdown for extended use
• Electrostatically oriented triangular grains for enhanced cutting efficiency
• Operates safely at a maximum speed of 12,000rpm
• Reduces grinding pressure while maintaining high stock removal rates
• Exceptional durability extends service life, outperforming conventional abrasives
• Designed for effective grinding on various materials, particularly mild steel
• Electrostatically oriented triangular grains for enhanced cutting efficiency
• Operates safely at a maximum speed of 12,000rpm
• Reduces grinding pressure while maintaining high stock removal rates
• Exceptional durability extends service life, outperforming conventional abrasives
• Designed for effective grinding on various materials, particularly mild steel
Applications
• Ideal for weld removal on mild steel
• Effective for mill scale removal and surface preparation
• Used for edge chamfering and beveling
• Suitable for removing surface imperfections and pits
• Enhances efficiency in deburring tasks
• Effective for mill scale removal and surface preparation
• Used for edge chamfering and beveling
• Suitable for removing surface imperfections and pits
• Enhances efficiency in deburring tasks
How does the design of this disc aid in achieving a cooler cut?
The triangular grain design allows for a clean cut that reduces heat generation, making it suitable for heat-sensitive materials while maintaining performance.
What specific advantages does the P80 grit size provide in grinding tasks?
The P80 grit size strikes a balance between aggressive stock removal and a smooth finish, making it effective for numerous applications without damaging the base material.
In what ways does this product improve productivity compared to traditional abrasive discs?
It significantly lowers the required grinding force for effective cutting, allowing operators to achieve the same results more quickly and with less effort, which leads to increased throughput.
Related links
- 3M Ceramic Abrasive Disc Fibre Disc P80 Grit
- 3M Ceramic Abrasive Disc Fibre Disc P36 Grit
- 3M Cubitron II Ceramic Abrasive Disc P36 Grit 100 Per Pack
- 3M Cubitron II Ceramic Grinding Disc P80 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Abrasive Disc P60 Grit 25
- 3M Ceramic Abrasive Disc Abrasive Disc P60 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc P60 Grit
- 3M 581C Zirconium Dioxide Fibre Disc P80 Grit 50 Per Pack