PREMINES Metal Abrasive Disc Sanding Disc, 125 mm, P80 Grit
- RS Stock No.:
- 281-9078
- Mfr. Part No.:
- 4754345
- Manufacturer:
- PREMINES
Subtotal (1 unit)*
€31.64
(exc. VAT)
€38.92
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.64 |
*price indicative
- RS Stock No.:
- 281-9078
- Mfr. Part No.:
- 4754345
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 125mm | |
| Backing Material | Metal | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Metal | |
| Grit Size | P80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 125mm | ||
Backing Material Metal | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Abrasive Material Metal | ||
Grit Size P80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The PREMINES abrasive Disc
is easy to use and clean with a nylon suitable for heavy sanding on stone, concrete, tiling and plaster. It is ideal for scouring hard wood.
For sanding machine
Roughcast, concrete, tiling, glue on floors and hard materials
Related links
- PREMINES Metal Abrasive Disc Abrasive Disc P36 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- Norton Zirconium Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Metal Abrasive Disc Abrasive Disc P36 Grit
- 3M 782C Ceramic Abrasive Disc P80 Grit 25 Per Pack
- MTI Diamond Abrasive Disc Cutting Disc P80 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P80 Grit
