MTI Diamond Abrasive Disc Cutting Disc, 125 mm, P80 Grit
- RS Stock No.:
- 480-8230
- Mfr. Part No.:
- 257-125
- Manufacturer:
- MTI
Subtotal (1 unit)*
€2.34
(exc. VAT)
€2.88
(inc. VAT)
In Stock
- 27 unit(s) ready to ship
- Plus 409 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.34 |
*price indicative
- RS Stock No.:
- 480-8230
- Mfr. Part No.:
- 257-125
- Manufacturer:
- MTI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTI | |
| Sub Type | Cutting Disc | |
| Backing Material | High Grade Corundum | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Diamond | |
| Grit Size | P80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MTI | ||
Sub Type Cutting Disc | ||
Backing Material High Grade Corundum | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Diamond | ||
Grit Size P80 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
MTI Metal Cutting Disc
The MTI metal cutting disc has a 125mm diameter and has 1mm thickness. This disc is made from high-grade corundum that has abrasive properties. This disc has 22.2mm bore size.
Warning:
NOT to be used for rough or side grinding!
Features and Benefits
Clean and burr-free and thus no need for rework
Extremely quick cut with no heat discolouration
For use with normal and stainless steel
Free of iron, chlorine and sulphur
High cutting performance and service life
High-quality cut-off wheels made of synthetic resin-bonded high-grade corundum
Requires 35% less force than with standard wheels
Applications
Metal cutting
Metal grinding
Related links
- Norton Diamond Abrasive Disc Cutting Disc Coarse Grade
- PREMINES Metal Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P80 Grit
- Norton Zirconium Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- 3M Ceramic Abrasive Disc Fibre Disc P80 Grit
- 3M 782C Ceramic Abrasive Disc P80 Grit 25 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 120+ Grit
