3M Cubitron II Aluminium Oxide Grinding Disc, 125 mm, P60 Grit 25

Subtotal (1 box of 25 units)*

€95.51

(exc. VAT)

€117.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€95.51€3.82

*price indicative

RS Stock No.:
766-2428
Mfr. Part No.:
3M 987C diam 125, 60+
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Grinding Disc

Disc Diameter

125mm

Product Type

Abrasive Disc

Backing Material

Fibre

Abrasive Material

Aluminium Oxide

Grit Size

P60

Colour

Orange

Maximum Safe Speed

12000rpm

Quantity Per Package

25

Centre Hole Size

22mm

Standards/Approvals

No

Series

Cubitron II

RoHS Status: Exempt

COO (Country of Origin):
US

3M Cubitron™ II Series Abrasive Disc, 125mm Diameter, 60+ Grit Size - 3M 987C diam 125, 60+


This abrasive disc is a grinding disc designed for high-performance applications in various industries with a diameter of 125mm, it utilises aluminium oxide as the primary abrasive material and has a grit size of P60. This disc is engineered for efficient grinding, particularly on stainless steel, and is suitable for edge beveling and blending tasks.

Features & Benefits


• Precision-shaped grain technology promotes smooth cutting action
• Engineered for high-speed operations up to 12,000 rpm
• Long-lasting performance reduces the frequency of disc changes
• Designed for consistent wear and predictable results
• Ideal for professionals requiring Durable grinding solutions
• Suitable for varied applications, from weld removal to surface preparation

Applications


• Effective for removing mill scale and surface imperfections
• Suitable for beveling and edge chamfering tasks
• Used for weld preparation on stainless steel materials
• Ideal for smoothing surfaces of stainless steel components

What materials can this disc effectively cut through?


This disc is specifically designed to work with stainless steel, offering efficient cutting and longevity during use.

How does the grit size influence performance during grinding tasks?


A P60 grit size provides an optimal balance between material removal and surface finish, making it well-suited for intermediate grinding applications.

Can this disc be used with existing edge beveling tools?


Yes, it is compatible with standard edge beveling tools, enhancing versatility in your grinding processes.

How does the disc's design support high-speed applications?


The engineered design and materials allow for maximum performance at high speeds, ensuring effective cutting with minimal heat generation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy