3M Cubitron II Ceramic Grinding Disc, 178 mm, P80 Grit 100 Per Pack
- RS Stock No.:
- 910-7911
- Mfr. Part No.:
- 3M 982C diam 178, 80+
- Manufacturer:
- 3M
Subtotal (1 box of 25 units)*
€172.56
(exc. VAT)
€212.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €172.56 | €6.902 |
*price indicative
- RS Stock No.:
- 910-7911
- Mfr. Part No.:
- 3M 982C diam 178, 80+
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 178mm | |
| Abrasive Material | Ceramic | |
| Grit Size | P80 | |
| Colour | Maroon | |
| Maximum Safe Speed | 8600rpm | |
| Quantity Per Package | 100Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Sub Type Grinding Disc | ||
Disc Diameter 178mm | ||
Abrasive Material Ceramic | ||
Grit Size P80 | ||
Colour Maroon | ||
Maximum Safe Speed 8600rpm | ||
Quantity Per Package 100Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron™ II Series Abrasive Disc, 178mm Disc Diameter, P80 Grit Size - 3M 982C diam 178, 80+
This abrasive disc is designed specifically for grinding applications, featuring a diameter of 178mm. The disc utilises ceramic abrasive material with a P80 grit, making it suitable for high-speed performance at a maximum safe speed of 8600 rpm. Engineered for durability and efficiency, the disc excels in heavy stock removal across various metal surfaces.
Features & Benefits
• Triangular-shaped grain technology enhances cutting efficiency
• Consistent wear patterns lead to a longer product life
• Operates effectively under lower grinding pressure
• Ceramic material ensures a clean cut through metals
• Compatible with various industrial grinding tools for versatility
• Optimised mineral breakdown maximises disc lifespan
• Consistent wear patterns lead to a longer product life
• Operates effectively under lower grinding pressure
• Ceramic material ensures a clean cut through metals
• Compatible with various industrial grinding tools for versatility
• Optimised mineral breakdown maximises disc lifespan
Applications
• Utilised for weld removal on mild steel
• Ideal for beveling and edge chamfering
• Suitable for eliminating surface imperfections and mill scale
• Works effectively in preparing surfaces for further processing
• Ideal for beveling and edge chamfering
• Suitable for eliminating surface imperfections and mill scale
• Works effectively in preparing surfaces for further processing
How does the grain technology impact performance during use?
The triangular-shaped grains act like multiple cutting tools, resulting in a sharper and more efficient cut, which enhances productivity while reducing the need for excessive pressure, thereby improving user comfort.
What types of materials can be processed effectively with this disc?
This disc is particularly adept at grinding mild steel and is also effective for applications involving stainless steel due to its robust ceramic construction.
Can this disc be used with different power tools?
Yes, it is compatible with a range of industrial grinding tools, allowing for quick changes between different tasks without the need for additional equipment.
What maintenance is required to ensure optimal performance?
Regularly inspect the disc for signs of wear and ensure it is fitted correctly to the machine to prevent vibrations that could affect performance and longevity.
Related links
- 3M Cubitron II Ceramic Grinding Disc P36 Grit 100 Per Pack
- 3M Cubitron II Ceramic Grinding Disc P36 Grit 100
- 3M Cubitron II Ceramic Abrasive Disc P36 Grit 100 Per Pack
- 3M Ceramic Abrasive Disc Abrasive Disc P60 Grit
- 3M Cubitron II Ceramic Ceramic Flap Disc 80 Grade, 165 μm Grit 200
- 3M Ceramic Abrasive Disc Fibre Disc P80 Grit
- 3M Ceramic Abrasive Disc Fibre Disc P80 Grit
- 3M Cubitron II Aluminium Oxide Abrasive Disc P60 Grit 25