3M Cubitron II Ceramic Grinding Disc, 115 mm, P36 Grit 100
- RS Stock No.:
- 910-7945
- Mfr. Part No.:
- 3M 987C diam 115, 60+
- Manufacturer:
- 3M
Subtotal (1 box of 25 units)*
€90.43
(exc. VAT)
€111.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €90.43 | €3.617 |
*price indicative
- RS Stock No.:
- 910-7945
- Mfr. Part No.:
- 3M 987C diam 115, 60+
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P36 | |
| Maximum Safe Speed | 13200rpm | |
| Quantity Per Package | 100 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size P36 | ||
Maximum Safe Speed 13200rpm | ||
Quantity Per Package 100 | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron™ II Series Abrasive Disc, Grinding Disc, 115mm Diameter - 3M 987C diam 115, 60+
This abrasive disc is designed for heavy-duty grinding tasks, featuring a 115mm diameter and P36 grit size. The ceramic material is engineered for superior performance, making it an ideal choice for professionals in automation, electronics, and mechanical industries. With a bore size of 22mm, this grinding disc is suitable for use with a variety of tools, ensuring efficient metal removal and finishing.
Features & Benefits
• Precision-shaped ceramic grain provides sharp cutting edges
• Delivers consistent performance under high grinding pressure
• Optimises mineral breakdown for extended disc longevity
• Ideal for tough applications including weld removal and bevelling
• Handles a range of materials like stainless steel and aluminium
• Achieves maximum safe speed of up to 13,200 rpm
Applications
• Finishing surfaces on cast iron and mild steel
• Grind welds and remove imperfections effectively
• Use as an edge bevelling tool for precise angles
• Suitable for high-pressure grinding and gate removal
• Excellent choice for stainless steel abrasive products
What kind of materials can be efficiently processed using this disc?
It is suitable for various materials, including aluminium, cast iron, mild steel, and stainless steel, optimising performance across these surfaces.
How does the abrasive technology enhance grinding efficiency?
The unique triangular grain structure allows each particle to act like a cutting tool, providing a clean cut while delivering longer life and reduced grinding pressure.
What benefits does the 115mm size offer for precision work?
The 115mm diameter enables precision handling, making it effective for both light and heavy applications while ensuring that users can maintain control over their grinding tasks.
Related links
- 3M Cubitron II Ceramic Grinding Disc P36 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Grinding Disc P60 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Grinding Disc P36 Grit 25 Per Pack
- 3M Cubitron II Aluminium Oxide Grinding Disc P60 Grit 25
- 3M Cubitron II Ceramic Abrasive Disc P36 Grit 100 Per Pack
- 3M Cubitron II Ceramic Grinding Disc P80 Grit 100 Per Pack
- 3M Cubitron II Ceramic P36 Grit, 36+
- 3M Cubitron II 967A Ceramic Flap Disc 60 Grade, 60+ Grit