3M SC-DB Aluminium Oxide, 115 mm, Coarse Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 910-7879
- Mfr. Part No.:
- FN510074043
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
€80.02
(exc. VAT)
€98.42
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €80.02 | €8.002 |
*price indicative
- RS Stock No.:
- 910-7879
- Mfr. Part No.:
- FN510074043
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22mm | |
| Grit Size | 10 | |
| Colour | Black | |
| Grade | Coarse | |
| Maximum Safe Speed | 8000rpm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Series | SC-DB | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22mm | ||
Grit Size 10 | ||
Colour Black | ||
Grade Coarse | ||
Maximum Safe Speed 8000rpm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Series SC-DB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Abrasive Disc, 22mm Bore Size, 8,000rpm Maximum Speed - Scotch-Brite Series - FN510074043
Need a multipurpose solution that cleans, deburrs and finishes? This abrasive disc from 3M does the trick. As it's made from strong aluminium oxide, you can count on long-lasting durability. This material also offers consistent cutting for an even and smooth finish. The open-webbed backing helps prevent heat built-up, so you can use it for prolonged periods. Plus, the non-woven disc easily conforms to irregular or contoured surfaces to make sure no spots are missed.
Features & Benefits
• 22mm bore size is widely compatible with standard power tools
• 10 discs per pack ensure you're stocked up
• 115mm disc diameter is easy to handle in tricky spots
Applications
• Wood shops
• Metalworks
• Agricultural applications
• Construction industry
• Vehicle manufacturing
How do I change this abrasive disc when it's spent?
The disc has a hook-and-loop fitting for quick and easy changes. Simply pull the used wheel off your device and stick a new one in its place.
Related links
- 3M SC-DH Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M SC Aluminium Oxide Coarse Grade 1 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit