3M Ceramic Abrasive Disc Abrasive Disc, 178 mm, P60 Grit
- RS Stock No.:
- 910-7917
- Mfr. Part No.:
- 3M 982C diam 178, 60+
- Manufacturer:
- 3M
Subtotal (1 box of 25 units)*
€180.96
(exc. VAT)
€222.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €180.96 | €7.238 |
*price indicative
- RS Stock No.:
- 910-7917
- Mfr. Part No.:
- 3M 982C diam 178, 60+
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 178mm | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Disc Diameter 178mm | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size P60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Disc, P60 Grit size, 178mm Disc Diameter - 3M 982C diam 178, 60+
This abrasive disc features a 178mm diameter and is made from ceramic abrasive material for enhanced durability and performance. Utilising 3M's proprietary Ceramic Precision Shaped Grain (PSG) mineral, the disc is suitable for medium sanding applications and is effective at beveling, weld preparation, and general sanding tasks.
Features & Benefits
• Resin bond increases lifespan and performance
• Designed for use at high speeds up to 8600r/min
• Compatible with 3M recommended backup pads for safe operations
Applications
• Beveling metal edges
• Weld grinding and preparation
• General sanding needs
• Mechanical industries
• Achieving a fine finish
Can it be stored at varying temperatures?
It should be stored between 16°C and 26°C for optimal longevity.
Can this disc be used on wooden materials/products?
No, these discs are not recommended for use on wood.
What are benefits of the 3M's proprietary Ceramic Pear Shaped Grain Technology?
As the triangular-shaped grain wears, it continually breaks apart, forming sharp points and edges that cut through metal, ensure even wear, and deliver extended durability and consistent performance under all grinding pressures.
Related links
- 3M Ceramic Abrasive Disc Abrasive Disc P60 Grit
- 3M Ceramic Abrasive Disc Fibre Disc P36 Grit
- 3M Ceramic Abrasive Disc Fibre Disc P80 Grit
- 3M Ceramic Abrasive Disc Fibre Disc P80 Grit
- 3M Cubitron II Ceramic Grinding Disc P80 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Abrasive Disc P60 Grit 25
- 3M 782C Ceramic Abrasive Disc P60 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc P60 Grit 25 Per Pack