PFERD Rüggeberg France UNIVERSAL Grinding Wheel, 200 mm Diameter, 60 Grit, A60
- RS Stock No.:
- 860-499
- Mfr. Part No.:
- 39009719
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€44.98
(exc. VAT)
€55.33
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.98 |
*price indicative
- RS Stock No.:
- 860-499
- Mfr. Part No.:
- 39009719
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Grinding Wheel | |
| Grit Size | 60 | |
| Suitable For | Grinding | |
| Grade | A60 | |
| Thickness | 25mm | |
| Disc Diameter | 200mm | |
| Bore Diameter | 51mm | |
| Maximum Safe Speed | 3350rpm | |
| Series | UNIVERSAL | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Grinding Wheel | ||
Grit Size 60 | ||
Suitable For Grinding | ||
Grade A60 | ||
Thickness 25mm | ||
Disc Diameter 200mm | ||
Bore Diameter 51mm | ||
Maximum Safe Speed 3350rpm | ||
Series UNIVERSAL | ||
- COO (Country of Origin):
- HU
The PFERD Rüggeberg France PFERD Universal Bench Grinding Wheel have been adapted to the standard bench grinders on the market. The UNIVERSAL version is Ideal for general use in the workshop.
Long tool life
High dimensional stability
High abrasive performance
Integrated adapter sleeves
Related links
- PFERD Rüggeberg France 39008442 3900 Grinding Wheel 60 Grit
- PFERD Rüggeberg France Grinding Wheel 120 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France 39008490 3900 Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France 39009711 3900 Aluminium Oxide Grinding Wheel 36 Grit
- PFERD Rüggeberg France 39008424 3900 Aluminium Oxide Grinding Wheel 60 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France Aluminium Oxide 60 Grit, Fine
