SAM 19604 Abrasive Wheel, 10 mm Diameter
- RS Stock No.:
- 266-8245
- Mfr. Part No.:
- 19604
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.90 |
*price indicative
- RS Stock No.:
- 266-8245
- Mfr. Part No.:
- 19604
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Wheel | |
| Disc Diameter | 10mm | |
| Bore Diameter | 6mm | |
| Standards/Approvals | No | |
| Series | 19604 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Wheel | ||
Disc Diameter 10mm | ||
Bore Diameter 6mm | ||
Standards/Approvals No | ||
Series 19604 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM support mini grinder for clamp, that support with frontal screw or rear nut for grinder bore.
Support 6 mm clamp
Front protrusion kept to a minimum
