Bosch Abrasive Wheel 423S, 25 mm Diameter
- RS Stock No.:
- 268-4842
- Mfr. Part No.:
- 2615S423JA
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€4.17
(exc. VAT)
€5.13
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.17 |
*price indicative
- RS Stock No.:
- 268-4842
- Mfr. Part No.:
- 2615S423JA
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel | |
| Suitable For | Polish Silverware | |
| Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel | ||
Suitable For Polish Silverware | ||
Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch polishing cloth wheel is used for polish silverware to high lustre and for car detailing.
2.3 cm product box length
10 cm product box height
Related links
- Bosch Abrasive Wheel 520, 13.2 mm Diameter
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX20 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
