Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX20 Tip, 25mm Overall
- RS Stock No.:
- 692-682
- Mfr. Part No.:
- 2608902089
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€9.49
(exc. VAT)
€11.67
(inc. VAT)
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.49 |
*price indicative
- RS Stock No.:
- 692-682
- Mfr. Part No.:
- 2608902089
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX20 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX20 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit designed for high-speed drilling in wood, effectively catering to the needs of electricians and installation workers. This drill bit utilises Advanced Bosch Tip Technology, allowing for effortless drilling with minimal pressure. Its unique self-feeding thread enhances drilling efficiency while facilitating Rapid chip removal, making it Ideal for installations that require precision and speed. With its range of length options, it accommodates various drilling requirements in softwoods, ensuring versatility and reliability for any user.
Ideal for fast and rough drilling in all types of softwood, ensuring versatility in applications
Self-feeding thread allows for effective and high-speed drilling with minimal pressure applied
Clever wave-shaped spade design enhances chip removal, improving overall drilling efficiency
Multiple total lengths available, providing options to suit various drilling needs and situations
Best suited for electricians and installation workers, promoting speed and high efficiency during tasks
Related links
- Bosch Abrasive Wheel Accessory TX20 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
