Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX10 Tip, 25mm Overall

Subtotal (1 unit)*

€19.11

(exc. VAT)

€23.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.11

*price indicative

RS Stock No.:
692-679
Mfr. Part No.:
2608900339
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Abrasive Wheel Accessory

Size

TX10

Overall Length

25mm

Drive Size

1/4in

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert self cut speed spade drill bit designed for efficient and Rapid drilling into various types of softwood. Its key attributes include high-speed performance and user-friendliness, making it Ideal for electricians and installation tasks. Engineered with Advanced Bosch Tip Technology, it allows for effective self-feeding, enabling users to achieve exceptional results with minimal effort. This product excels in precision and speed, significantly enhancing productivity for various applications, from DIY projects to professional installations.

Utilises Bosch Tip Technology for enhanced drilling efficiency

Self-feeding thread design supports Rapid drilling with minimal pressure

Wave-shaped spade for fast chip removal, reducing clogging during use

Delivers up to three times Faster performance compared to the traditional Bosch spade bit

1/4 inch impact rated hex shank compatible with impact drivers and drill drivers

Perfect for creating through holes for cables, pipes and other installations

Not suitable for hardwood, specifically crafted for softwood drilling

Available in a variety of lengths and sizes to suit specific project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy