Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX45 Tip, 25mm Overall
- RS Stock No.:
- 692-691
- Mfr. Part No.:
- 2608902093
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€10.95
(exc. VAT)
€13.47
(inc. VAT)
New product - Preorder today
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.95 |
*price indicative
- RS Stock No.:
- 692-691
- Mfr. Part No.:
- 2608902093
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX45 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX45 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit designed for fast and efficient drilling in various types of softwood. Perfect for professionals like electricians, this drill bit simplifies the installation of cables, pipes, and hardware in tight spaces. Thanks to its unique self-feeding thread, it ensures quick penetration with minimal pressure, delivering exceptional performance for rough jobs. Its wave-shaped design promotes Rapid chip removal, further enhancing drilling speed. With an impact-rated hex shank, this bit is compatible with both impact drivers and drill drivers, making it an essential tool for any tradesperson or DIY enthusiast aiming for high-speed drilling efficiency.
Self-feeding thread allows for effortless and quick drilling with less pressure
Clever wave-shaped spade design facilitates efficient chip removal for uninterrupted work
Achieves up to 3x the speed of traditional spade bits, enhancing productivity
Ideal for fast, rough drilling in all softwoods, making it perfect for various installation applications
1/4 inch impact-rated hex shank ensures compatibility with both impact drivers and drill drivers
Designed for use in tight spaces, optimising usability without compromising performance
Best suited for electricians and installation workers due to its high speed and efficiency
Related links
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX20 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
