MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 30V dc Output, 2 A
- RS Stock No.:
- 149-761
- Mfr. Part No.:
- OWA-60E-30
- Manufacturer:
- MEAN WELL
Subtotal (1 box of 16 units)*
€421.71
(exc. VAT)
€518.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €421.71 | €26.357 |
*price indicative
- RS Stock No.:
- 149-761
- Mfr. Part No.:
- OWA-60E-30
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Sub Type | Moistureproof Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 30V dc | |
| Power | 60W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -35°C | |
| Adapter Current | 2A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CE, CB | |
| Efficiency | 0.9% | |
| Maximum Input Voltage | 230V ac | |
| Minimum Input Voltage | 110V ac | |
| Load Regulation | ±1.0 % | |
| Series | OWA-60E | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Sub Type Moistureproof Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 30V dc | ||
Power 60W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -35°C | ||
Adapter Current 2A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CE, CB | ||
Efficiency 0.9% | ||
Maximum Input Voltage 230V ac | ||
Minimum Input Voltage 110V ac | ||
Load Regulation ±1.0 % | ||
Series OWA-60E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL single output moisture proof adaptor with PFC. It features an input 2 pin Euro plug and an output of 30VDC at 2A with a P1J tuning fork plug OD 5.5mm and ID 2.1mm. This adaptor is classified as Class II and is designed to provide reliable power supply for various applications.
Moisture proof design for enhanced durability
Power Factor Correction (PFC) for improved energy efficiency
Compact and enclosed plastic housing for easy installation
Universal input voltage allows for worldwide usage
Output voltage of 30VDC and output current of 2A for reliable power delivery
Class II classification for added safety
Suitable for household applications
RoHS compliant for environmentally friendly operation
Related links
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 30V dc Output, 2 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 15V dc Output, 4 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 12V dc Output, 5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 42V dc Output, 1.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 24V dc Output, 3.75 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 12V dc Output, 7.5 A
- MEAN WELL AC/DC Adapter 2-Pin 60 W 24V dc Output, 2.5 A
- MEAN WELL XLR 4P NEUTRIK NC4MX Lumberg 3611 03, Chogori 22002411-01 AC/DC Adapter 2-Pin 60 W
