XP Power AC/DC Adapter 42 W 24V Output, 2 A

Unavailable
RS will no longer stock this product.
RS Stock No.:
516-764
Distrelec Article No.:
304-47-046
Mfr. Part No.:
AEH45UM23
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Output Voltage

24V

Power

42W

Adapter Current

2A

Standards/Approvals

No

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

COO (Country of Origin):
TW
The XP Power External power supply provides output voltages ranging from 2.5V to 48V, offering a reliable and efficient power solution for various applications. With efficiency of up to 80%, it ensures optimal energy usage. It also supports non-standard connectors, making it adaptable to specific requirements.

Non standard Outputs Available

Universal Input

Single and Multiple Output Versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy