XP Power AC/DC Adapter 42 W 24V Output, 2 A
- RS Stock No.:
- 516-765
- Mfr. Part No.:
- AEH45UM23
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-765
- Mfr. Part No.:
- AEH45UM23
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 24V | |
| Power | 42W | |
| Adapter Current | 2A | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Output Voltage 24V | ||
Power 42W | ||
Adapter Current 2A | ||
Standards/Approvals No | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
The XP Power External power supply provides output voltages ranging from 2.5V to 48V, offering a reliable and efficient power solution for various applications. With efficiency of up to 80%, it ensures optimal energy usage. It also supports non-standard connectors, making it adaptable to specific requirements.
Non standard Outputs Available
Universal Input
Single and Multiple Output Versions
Related links
- XP Power AC/DC Adapter 42 W 24V Output, 2 A
- XP Power AC/DC Adapter IEC 320 C14 42 W 24V Output
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Straight AC-DC Converter Power Supplies AC/DC Adapter 42 W 12V dc Output, 3.5
- OEP 3 Output DIN Connector AC/DC Adapter 42 W 15V dc Output, 5 A
- XP Power AC/DC Adapter 250 W 24V dc Output, 10.41 A
- XP Power AC/DC Adapter IEC 320 C14 42 W 15V Output, 5 A
- XP Power AC/DC Adapter 85 W 24V dc Output, 3.54 A
- XP Power AC/DC Adapter 180 W 24V dc Output, 7.5 A
