XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 300 W 19V Output, 15.7 A

Subtotal (1 tray of 12 units)*

€2,534.46

(exc. VAT)

€3,117.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€2,534.46€211.205

*price indicative

RS Stock No.:
516-795
Distrelec Article No.:
304-47-057
Mfr. Part No.:
AQM300PS19C2
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

External Medical Power Supply

Product Type

AC/DC Adapter

Plug Type

IEC 320 C14

Output Voltage

19V

Power

300W

Output Connector Type

6 Pin Molex Mini Fit

Cable Length

1m

Number of Outputs

1

Adapter Current

15.7A

Input Connector Type

IEC 320-C18

Regulated/Unregulated

Regulated

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

35mm

Length

183mm

Standards/Approvals

CB (IEC60601111), UKCA, CE, UL, CSA, TUV

Width

85mm

Efficiency

0.934%

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V ac

Energy Efficiency Level

VI

Series

AQM300

Load Regulation

5 %

COO (Country of Origin):
CN
The XP Power Medical external power supplies offers extremely high power density and is fully approved to international medical safety standards. Designed for efficiency, it features very high energy conversion rates and low standby power consumption, ensuring compliance with the latest environmental regulations.

Medical Safety Approvals

Home Healthcare approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy